Part Details for NTE1629 by NTE Electronics Inc
Overview of NTE1629 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit TV Sync Separator Detector Horizontal/osc/driver/x-ray Protect 9-lead SIP RoHS: Compliant |
18 In Stock |
|
$2.3500 / $3.6600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$6.0000 | Buy Now | |
|
Master Electronics | Integrated Circuit TV Sync Separator Detector Horizontal/osc/driver/x-ray Protect 9-lead SIP RoHS: Compliant |
18 In Stock |
|
$2.3500 / $3.6600 | Buy Now |
Part Details for NTE1629
NTE1629 CAD Models
NTE1629 Part Data Attributes
|
NTE1629
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1629
NTE Electronics Inc
Y/C Separator IC, PSIP9,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PSIP-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 11 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTE1629
This table gives cross-reference parts and alternative options found for NTE1629. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1629, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA7214 | Sync Separator IC, PSIP9, SIP-9 | SANYO Electric Co Ltd | NTE1629 vs LA7214 |
TA7357P | IC SYNC SEPARATOR IC, PSIP9, PLASTIC, SIP-9, Signal Separator IC | Toshiba America Electronic Components | NTE1629 vs TA7357P |
TA7357AP | IC SYNC SEPARATOR IC, PSIP9, PLASTIC, SIP-9, Signal Separator IC | Toshiba America Electronic Components | NTE1629 vs TA7357AP |
LVA519S | Sync Separator IC, SIP-9 | Mitsumi Electric Co Ltd | NTE1629 vs LVA519S |