Part Details for T510E687M006AGE023C-7280 by KEMET Corporation
Overview of T510E687M006AGE023C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T510E687M006AGE023C-7280
T510E687M006AGE023C-7280 CAD Models
T510E687M006AGE023C-7280 Part Data Attributes
|
T510E687M006AGE023C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E687M006AGE023C-7280
KEMET Corporation
CAP,TANTALUM / TA2O5,680UF,6VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2924 | |
Terminal Finish | Gold (Au) | |
Width | 6 mm |
Alternate Parts for T510E687M006AGE023C-7280
This table gives cross-reference parts and alternative options found for T510E687M006AGE023C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E687M006AGE023C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV687M006CWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | T510E687M006AGE023C-7280 vs TBJV687M006CWSB0H45 |
TBJV687M006LWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | T510E687M006AGE023C-7280 vs TBJV687M006LWSZ0945 |
TBJV687M006LBLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | T510E687M006AGE023C-7280 vs TBJV687M006LBLZ0H00 |
TBJV687M006CWLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | T510E687M006AGE023C-7280 vs TBJV687M006CWLB0023 |
TBJV687M006LSLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | T510E687M006AGE023C-7280 vs TBJV687M006LSLB0923 |
TBJV687M006LSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | T510E687M006AGE023C-7280 vs TBJV687M006LSSZ0H45 |
TBJV687M006CRLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | T510E687M006AGE023C-7280 vs TBJV687M006CRLB0024 |
TBJV687M006CRLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | T510E687M006AGE023C-7280 vs TBJV687M006CRLZ0923 |
TBJV687M006LBSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | T510E687M006AGE023C-7280 vs TBJV687M006LBSC0045 |
TBMV687M006LRLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | T510E687M006AGE023C-7280 vs TBMV687M006LRLZ0000 |