Part Details for TBJV687M006LSLB0923 by Kyocera AVX Components
Overview of TBJV687M006LSLB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV687M006LSLB0923
TBJV687M006LSLB0923 CAD Models
TBJV687M006LSLB0923 Part Data Attributes
|
TBJV687M006LSLB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV687M006LSLB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0408 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 1069 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV687M006LSLB0923
This table gives cross-reference parts and alternative options found for TBJV687M006LSLB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV687M006LSLB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV687M006CBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LSLB0923 vs TBJV687M006CBSB0924 |
TBMV687M006LBLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LSLB0923 vs TBMV687M006LBLB0H24 |
TBJV687M006LSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LSLB0923 vs TBJV687M006LSLC0924 |
TBJV687M006LSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LSLB0923 vs TBJV687M006LSSZ0924 |
TBJV687M006CWSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LSLB0923 vs TBJV687M006CWSC0823 |
T491E687M006ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 680uF, 2924, | KEMET Corporation | TBJV687M006LSLB0923 vs T491E687M006ASC-7280 |
TBJV687M006LBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LSLB0923 vs TBJV687M006LBSB0745 |
TBJV687M006LBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LSLB0923 vs TBJV687M006LBLB0023 |
TBJV687M006LRSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LSLB0923 vs TBJV687M006LRSB0023 |
TBJV687M006CBLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006LSLB0923 vs TBJV687M006CBLZ0845 |