Part Details for TBJV687M006CWSB0H45 by Kyocera AVX Components
Overview of TBJV687M006CWSB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV687M006CWSB0H45
TBJV687M006CWSB0H45 CAD Models
TBJV687M006CWSB0H45 Part Data Attributes
|
TBJV687M006CWSB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV687M006CWSB0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0408 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 1000 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV687M006CWSB0H45
This table gives cross-reference parts and alternative options found for TBJV687M006CWSB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV687M006CWSB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV687M006LBLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006CWSB0H45 vs TBMV687M006LBLC0000 |
TBJV687M006CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006CWSB0H45 vs TBJV687M006CBSZ0923 |
TBJV687M006CRSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006CWSB0H45 vs TBJV687M006CRSZ0824 |
TBJV687M006CSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006CWSB0H45 vs TBJV687M006CSSZ0900 |
TBMV687M006LBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006CWSB0H45 vs TBMV687M006LBSZ0000 |
TBMV687M006LRSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006CWSB0H45 vs TBMV687M006LRSC0000 |
TBMV687M006LSSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006CWSB0H45 vs TBMV687M006LSSZ0723 |
TBJV687M006CRSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006CWSB0H45 vs TBJV687M006CRSC0923 |
TBJV687M006CSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006CWSB0H45 vs TBJV687M006CSLZ0924 |
TBMV687M006LRSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, 2924, | Kyocera AVX Components | TBJV687M006CWSB0H45 vs TBMV687M006LRSZ0H23 |