T510E687M006AGE023C-7280 vs TBJV687M006LSSZ0H45 feature comparison

T510E687M006AGE023C-7280 KEMET Corporation

Buy Now Datasheet

TBJV687M006LSSZ0H45 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2924 , 2924
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 23 mΩ 35 mΩ
Height 3.6 mm 3.55 mm
JESD-609 Code e4 e0
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Size Code 2924 2924
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Width 6 mm 6.1 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0408 mA
Mounting Feature SURFACE MOUNT
Ripple Current 1069 mA
Surface Mount YES
Tan Delta 0.14
Terminal Shape J BEND

Compare T510E687M006AGE023C-7280 with alternatives

Compare TBJV687M006LSSZ0H45 with alternatives