Part Details for T1612DH by Loras Industries Inc
Overview of T1612DH by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T1612DH
T1612DH CAD Models
T1612DH Part Data Attributes
|
T1612DH
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T1612DH
Loras Industries Inc
TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for T1612DH
This table gives cross-reference parts and alternative options found for T1612DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1612DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC15D | 400V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | T1612DH vs MAC15D |
SC151D | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | T1612DH vs SC151D |
MAC156 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | T1612DH vs MAC156 |
BTB16-400CW | 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | T1612DH vs BTB16-400CW |
MAC3040-15 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | T1612DH vs MAC3040-15 |
SC151D | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | NEC Electronics America Inc | T1612DH vs SC151D |
MAC16CD | 400V, 16A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN | onsemi | T1612DH vs MAC16CD |
MAC3020-15 | 400V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | T1612DH vs MAC3020-15 |
MAC3040-15 | 400V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | T1612DH vs MAC3040-15 |
MAC16D | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | T1612DH vs MAC16D |