SC151D
Description: TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB,

Overview of SC151D by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SC151D by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC151D by NEC Electronics America Inc

SC151D
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
4 V/us
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
15 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. SC151D
    NEC Electronics America Inc
    TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB,
    VS

Alternate Parts for SC151D

This table gives cross-reference parts and alternative options found for SC151D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC151D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC15D 400V, 15A, TRIAC, TO-220AB Motorola Mobility LLC SC151D vs MAC15D
SC151D TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, Loras Industries Inc SC151D vs SC151D
T1612DH TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, Loras Industries Inc SC151D vs T1612DH
MAC156 TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, Loras Industries Inc SC151D vs MAC156
BTB16-400CW 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics SC151D vs BTB16-400CW
MAC3040-15 TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, Motorola Semiconductor Products SC151D vs MAC3040-15
MAC16CD 400V, 16A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN onsemi SC151D vs MAC16CD
MAC3020-15 400V, 15A, TRIAC, TO-220AB Motorola Mobility LLC SC151D vs MAC3020-15
MAC3040-15 400V, 15A, TRIAC, TO-220AB Motorola Mobility LLC SC151D vs MAC3040-15
MAC16D Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi SC151D vs MAC16D
Part Number Description Manufacturer Compare
MAC16D Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi SC151D vs MAC16D
MAC16CD 400V, 16A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN onsemi SC151D vs MAC16CD
T1512DJ TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, Loras Industries Inc SC151D vs T1512DJ
SC150D TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, Loras Industries Inc SC151D vs SC150D
BTB16-400BW 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics SC151D vs BTB16-400BW
Q4015R6 Alternistor TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, Littelfuse Inc SC151D vs Q4015R6
Q4015L5 TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, Loras Industries Inc SC151D vs Q4015L5
MAC15-6 400V, 15A, TRIAC, TO-220AB Motorola Mobility LLC SC151D vs MAC15-6
MAC16-6 400V, 15A, TRIAC, TO-220AB Motorola Mobility LLC SC151D vs MAC16-6
Q4015R5 TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, Loras Industries Inc SC151D vs Q4015R5

Related Parts for SC151D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC151D by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC151D by NEC Electronics America Inc

  • Please alert me when SC151D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC151D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC151D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC151D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC151D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC151D by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: