Part Details for SZP5026Z by RF Micro Devices Inc
Overview of SZP5026Z by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SZP5026Z
SZP5026Z CAD Models
SZP5026Z Part Data Attributes:
|
SZP5026Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SZP5026Z
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, SOF-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | MODULE(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8.8 dB | |
Input Power-Max (CW) | 28 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 10 |
Alternate Parts for SZP5026Z
This table gives cross-reference parts and alternative options found for SZP5026Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZP5026Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-32320-TR1G | Narrow Band Medium Power Amplifier, 3300MHz Min, 3900MHz Max, 1 Func, GAAS, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Broadcom Limited | SZP5026Z vs ALM-32320-TR1G |
ALM-32320-TR2G | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | SZP5026Z vs ALM-32320-TR2G |
SZP3026ZSQ | Narrow Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SZP5026Z vs SZP3026ZSQ |
SPA1526ZSQ | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SZP5026Z vs SPA1526ZSQ |
SPA1426Z | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | RF Micro Devices Inc | SZP5026Z vs SPA1426Z |
SPA1526ZSR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SZP5026Z vs SPA1526ZSR |
SZP5026ZSR | Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, SOF-26, 6 PIN | Qorvo | SZP5026Z vs SZP5026ZSR |
SZP2026ZSQ | Narrow Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SZP5026Z vs SZP2026ZSQ |
SZP2026ZSQ | Narrow Band Medium Power Amplifier, | Qorvo | SZP5026Z vs SZP2026ZSQ |
ALM-32320-BLKG | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | SZP5026Z vs ALM-32320-BLKG |