Part Details for ALM-32320-TR1G by Broadcom Limited
Overview of ALM-32320-TR1G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALM-32320-TR1G
ALM-32320-TR1G CAD Models
ALM-32320-TR1G Part Data Attributes:
|
ALM-32320-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ALM-32320-TR1G
Broadcom Limited
Narrow Band Medium Power Amplifier, 3300MHz Min, 3900MHz Max, 1 Func, GAAS, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | MODULE(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.2 dB | |
Input Power-Max (CW) | 28 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 3900 MHz | |
Operating Frequency-Min | 3300 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 910 mA | |
Technology | GAAS |
Alternate Parts for ALM-32320-TR1G
This table gives cross-reference parts and alternative options found for ALM-32320-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-32320-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-32320-TR2G | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | ALM-32320-TR1G vs ALM-32320-TR2G |
SZP3026ZSQ | Narrow Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | ALM-32320-TR1G vs SZP3026ZSQ |
SPA1526ZSQ | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | ALM-32320-TR1G vs SPA1526ZSQ |
SPA1426Z | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | RF Micro Devices Inc | ALM-32320-TR1G vs SPA1426Z |
SPA1526ZSR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | ALM-32320-TR1G vs SPA1526ZSR |
SZP5026ZSR | Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, SOF-26, 6 PIN | Qorvo | ALM-32320-TR1G vs SZP5026ZSR |
SZP2026ZSQ | Narrow Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | ALM-32320-TR1G vs SZP2026ZSQ |
SZP2026ZSQ | Narrow Band Medium Power Amplifier, | Qorvo | ALM-32320-TR1G vs SZP2026ZSQ |
ALM-32320-BLKG | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | ALM-32320-TR1G vs ALM-32320-BLKG |
SZP5026ZSQ | Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, SOF-26, 6 PIN | RF Micro Devices Inc | ALM-32320-TR1G vs SZP5026ZSQ |