Part Details for SZP3026ZSQ by RF Micro Devices Inc
Overview of SZP3026ZSQ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SZP3026ZSQ
SZP3026ZSQ CAD Models
SZP3026ZSQ Part Data Attributes
|
SZP3026ZSQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SZP3026ZSQ
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 1 Func, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | MODULE(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 424 mA | |
Technology | BIPOLAR |
Alternate Parts for SZP3026ZSQ
This table gives cross-reference parts and alternative options found for SZP3026ZSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZP3026ZSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA1526Z | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | RF Micro Devices Inc | SZP3026ZSQ vs SPA1526Z |
SZP2026ZSQ | Narrow Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SZP3026ZSQ vs SZP2026ZSQ |
SZP2026ZSQ | Narrow Band Medium Power Amplifier, | Qorvo | SZP3026ZSQ vs SZP2026ZSQ |
SZP2026ZSR | Narrow Band Medium Power Amplifier, | Qorvo | SZP3026ZSQ vs SZP2026ZSR |
SZP5026ZSR | Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, SOF-26, 6 PIN | Qorvo | SZP3026ZSQ vs SZP5026ZSR |
ALM-32320-TR1G | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | SZP3026ZSQ vs ALM-32320-TR1G |
SZP2026ZSR | Narrow Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SZP3026ZSQ vs SZP2026ZSR |
SPA1426Z | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | RF Micro Devices Inc | SZP3026ZSQ vs SPA1426Z |
ALM-32320-BLKG | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | SZP3026ZSQ vs ALM-32320-BLKG |
ALM-32320-TR2G | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | SZP3026ZSQ vs ALM-32320-TR2G |