Part Details for SPA1426Z by RF Micro Devices Inc
Overview of SPA1426Z by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPA1426Z
SPA1426Z CAD Models
SPA1426Z Part Data Attributes:
|
SPA1426Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SPA1426Z
RF Micro Devices Inc
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | MODULE(UNSPEC) | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 350 mA | |
Technology | BIPOLAR |
Alternate Parts for SPA1426Z
This table gives cross-reference parts and alternative options found for SPA1426Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA1426Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-32320-TR1G | Narrow Band Medium Power Amplifier, 3300MHz Min, 3900MHz Max, 1 Func, GAAS, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Broadcom Limited | SPA1426Z vs ALM-32320-TR1G |
ALM-32320-TR2G | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | SPA1426Z vs ALM-32320-TR2G |
SZP3026ZSQ | Narrow Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SPA1426Z vs SZP3026ZSQ |
SPA1526ZSQ | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SPA1426Z vs SPA1526ZSQ |
SPA1526ZSR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SPA1426Z vs SPA1526ZSR |
SZP5026ZSR | Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, SOF-26, 6 PIN | Qorvo | SPA1426Z vs SZP5026ZSR |
SZP2026ZSQ | Narrow Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SPA1426Z vs SZP2026ZSQ |
SZP2026ZSQ | Narrow Band Medium Power Amplifier, | Qorvo | SPA1426Z vs SZP2026ZSQ |
ALM-32320-BLKG | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20 | Avago Technologies | SPA1426Z vs ALM-32320-BLKG |
SZP5026ZSQ | Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, SOF-26, 6 PIN | RF Micro Devices Inc | SPA1426Z vs SZP5026ZSQ |