Part Details for SY87739LHI by Micrel Inc
Overview of SY87739LHI by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SY87739LHI
SY87739LHI CAD Models
SY87739LHI Part Data Attributes:
|
SY87739LHI
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY87739LHI
Micrel Inc
Support Circuit, 1-Func, PQFP32, 7 X 7 MM, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | HTQFP, TQFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for SY87739LHI
This table gives cross-reference parts and alternative options found for SY87739LHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY87739LHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY87739LHY | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP32 | Microchip Technology Inc | SY87739LHI vs SY87739LHY |
SY87739LHITR | Support Circuit, 1-Func, PQFP32, 7 X 7 MM, TQFP-32 | Micrel Inc | SY87739LHI vs SY87739LHITR |
SY87739LHY-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP32 | Microchip Technology Inc | SY87739LHI vs SY87739LHY-TR |
SY87739LHI | Support Circuit, 1-Func, PQFP32, 7 X 7 MM, TQFP-32 | Microchip Technology Inc | SY87739LHI vs SY87739LHI |
SY87739LHITR | Support Circuit, 1-Func, PQFP32, 7 X 7 MM, TQFP-32 | Microchip Technology Inc | SY87739LHI vs SY87739LHITR |