Part Details for SY87729LHY-TR by Microchip Technology Inc
Overview of SY87729LHY-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY87729LHY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4712
|
Newark | 3.3V Fractional N Synthesizer (10Mhz To 365Mhz) 32 Tqfp 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip SY87729LHY-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.2300 | Buy Now |
DISTI #
SY87729LHY-TR-ND
|
DigiKey | IC SYNTHESIZER FRACTION N 32TQFP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.6100 | Buy Now |
DISTI #
SY87729LHY-TR
|
Avnet Americas | Clock Synthesizer 27MHz 32-Pin TQFP T/R - Tape and Reel (Alt: SY87729LHY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$20.6100 / $27.2000 | Buy Now |
DISTI #
998-SY87729LHYTR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 3.3V Fractional N Synthesizer (10MHz to 365MHz) RoHS: Compliant | 0 |
|
$20.6100 | Order Now |
DISTI #
SY87729LHY-TR
|
Microchip Technology Inc | 3.3V Fractional N Synthesizer (10MHz to 365MHz), Projected EOL: 2034-04-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.0700 / $27.2000 | Buy Now |
|
Future Electronics | SY87729L Series 3.45 V 365 MHz Surface Mount Fractional N Synthesizer - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$22.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.8200 / $55.2400 | Buy Now | |
|
NAC | 3.3V Fractional N Synthesizer (10MHz to 365MHz) - Package: 32 TQFP 7x7x1.0mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$21.3800 / $25.0400 | Buy Now |
|
Master Electronics | 0 |
|
$18.8200 / $55.2400 | Buy Now |
Part Details for SY87729LHY-TR
SY87729LHY-TR CAD Models
SY87729LHY-TR Part Data Attributes:
|
SY87729LHY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY87729LHY-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for SY87729LHY-TR
This table gives cross-reference parts and alternative options found for SY87729LHY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY87729LHY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY87729LHITR | Support Circuit, 1-Func, PQFP32, TQFP-32 | Microchip Technology Inc | SY87729LHY-TR vs SY87729LHITR |
SY87729LHYTR | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | SY87729LHY-TR vs SY87729LHYTR |