-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATM/SONET/SDH SUPPORT CIRCUIT, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4713
|
Newark | 3.3V Fractional N Synthesizer (10Mhz To 729Mhz) 32 Tqfp 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip SY87739LHY Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6700 | Buy Now |
DISTI #
576-2545-ND
|
DigiKey | IC SYNTHESIZER FRACTION N 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
180 In Stock |
|
$35.4400 | Buy Now |
DISTI #
SY87739LHY
|
Avnet Americas | Frequency Synthesizer 32-Pin TQFP EP - Trays (Alt: SY87739LHY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$26.8600 / $35.4400 | Buy Now |
DISTI #
998-SY87739LHY
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 3.3V Fractional N Synthesizer (10MHz to 729MHz) RoHS: Compliant | 0 |
|
$26.8600 | Order Now |
DISTI #
SY87739LHY
|
Microchip Technology Inc | 3.3V Fractional N Synthesizer (10MHz to 729MHz), Projected EOL: 2034-05-19 RoHS: Compliant pbFree: Yes |
5972 Alternates Available |
|
$23.5400 / $35.4400 | Buy Now |
|
Future Electronics | SY87739L Series 3.3V 729MHz Protocol Transparent Fractional-N Synthesizer RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$34.7500 | Buy Now |
|
Onlinecomponents.com | Clock Generator - 27MHz In - 729MHz Out - 32-Pin TQFP EP - Tray | 5750 Factory Stock |
|
$23.9400 / $65.2300 | Buy Now |
|
Ameya Holding Limited | 5250 |
|
RFQ | ||
|
NAC | 3.3V Fractional N Synthesizer (10MHz to 729MHz) - Package: 32 TQFP 7x7x1.0mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 4500 |
|
$27.8500 / $32.6300 | Buy Now |
DISTI #
SY87739LHY
|
Avnet Silica | Frequency Synthesizer 32-Pin TQFP EP (Alt: SY87739LHY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY87739LHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY87739LHY
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, LEAD FREE, TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 280 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SY87739LHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY87739LHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY87739LHITR | Support Circuit, 1-Func, PQFP32, 7 X 7 MM, TQFP-32 | Micrel Inc | SY87739LHY vs SY87739LHITR |
SY87739LHY-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP32 | Microchip Technology Inc | SY87739LHY vs SY87739LHY-TR |
SY87739LHI | Support Circuit, 1-Func, PQFP32, 7 X 7 MM, TQFP-32 | Microchip Technology Inc | SY87739LHY vs SY87739LHI |
SY87739LHITR | Support Circuit, 1-Func, PQFP32, 7 X 7 MM, TQFP-32 | Microchip Technology Inc | SY87739LHY vs SY87739LHITR |