Part Details for SY10EL16VZG by Microchip Technology Inc
Overview of SY10EL16VZG by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY10EL16VZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY10EL16VZG
|
Avnet Americas | 5V/3.3V DIFFERENTIAL RECEIVER - Rail/Tube (Alt: SY10EL16VZG) RoHS: Not Compliant Min Qty: 570 Package Multiple: 95 Container: Tube | 0 |
|
RFQ | |
DISTI #
SY10EL16VZG
|
Avnet Americas | 5V/3.3V DIFFERENTIAL RECEIVER - Rail/Tube (Alt: SY10EL16VZG) RoHS: Not Compliant Min Qty: 570 Package Multiple: 95 Container: Tube | 0 |
|
RFQ |
Part Details for SY10EL16VZG
SY10EL16VZG CAD Models
SY10EL16VZG Part Data Attributes:
|
SY10EL16VZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL16VZG
Microchip Technology Inc
LINE RECEIVER, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY10EL16VZG
This table gives cross-reference parts and alternative options found for SY10EL16VZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL16VZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL16VZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Microchip Technology Inc | SY10EL16VZG vs SY100EL16VZC |
SY100EL16VZGTR | LINE RECEIVER, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY10EL16VZG vs SY100EL16VZGTR |
SY10EL16VZGTR | LINE RECEIVER, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | SY10EL16VZG vs SY10EL16VZGTR |
SY100EL16VSZGTR | LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY10EL16VZG vs SY100EL16VSZGTR |
SY10EL16VZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Micrel Inc | SY10EL16VZG vs SY10EL16VZC |
SY100EL16VZC | LINE RECEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | SY10EL16VZG vs SY100EL16VZC |
SY10EL16VZITR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Micrel Inc | SY10EL16VZG vs SY10EL16VZITR |
SY10EL16VZG-TR | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY10EL16VZG vs SY10EL16VZG-TR |
SY10EL16VZITR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | SY10EL16VZG vs SY10EL16VZITR |
SY10EL16VZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Microchip Technology Inc | SY10EL16VZG vs SY10EL16VZC |