Part Details for SY100E116JY-TR by Microchip Technology Inc
Overview of SY100E116JY-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SY100E116JY-TR
SY100E116JY-TR CAD Models
SY100E116JY-TR Part Data Attributes:
|
SY100E116JY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E116JY-TR
Microchip Technology Inc
5 LINE RECEIVER, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.55 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100E116JY-TR
This table gives cross-reference parts and alternative options found for SY100E116JY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E116JY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E116FNG | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Rochester Electronics LLC | SY100E116JY-TR vs MC100E116FNG |
SY100E116JY | 5 LINE RECEIVER, PQCC28 | Microchip Technology Inc | SY100E116JY-TR vs SY100E116JY |
SY100E116JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E116JY-TR vs SY100E116JITR |
SY100E116JC | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Micrel Inc | SY100E116JY-TR vs SY100E116JC |
MC100E116FN | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E116JY-TR vs MC100E116FN |
MC100E116FN | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E116JY-TR vs MC100E116FN |
MC100E116FNR2G | ECL Quint Differential Line Receiver, 28 LEAD PLCC, 500-REEL | onsemi | SY100E116JY-TR vs MC100E116FNR2G |
SY100E116JCTR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E116JY-TR vs SY100E116JCTR |
SY100E116JYTR | 5 LINE RECEIVER, PQCC28, LEAD FREE,PLASTIC, LCC-28 | Microchip Technology Inc | SY100E116JY-TR vs SY100E116JYTR |
SY100E116JC | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Microchip Technology Inc | SY100E116JY-TR vs SY100E116JC |