Part Details for SY100E116JY by Microchip Technology Inc
Overview of SY100E116JY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SY100E116JY
SY100E116JY CAD Models
SY100E116JY Part Data Attributes:
|
SY100E116JY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E116JY
Microchip Technology Inc
5 LINE RECEIVER, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.45 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100E116JY
This table gives cross-reference parts and alternative options found for SY100E116JY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E116JY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E116FNG | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Rochester Electronics LLC | SY100E116JY vs MC100E116FNG |
SY100E116JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E116JY vs SY100E116JITR |
SY100E116JC | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Micrel Inc | SY100E116JY vs SY100E116JC |
MC100E116FN | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E116JY vs MC100E116FN |
MC100E116FN | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E116JY vs MC100E116FN |
MC100E116FNR2G | ECL Quint Differential Line Receiver, 28 LEAD PLCC, 500-REEL | onsemi | SY100E116JY vs MC100E116FNR2G |
SY100E116JCTR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E116JY vs SY100E116JCTR |
SY100E116JYTR | 5 LINE RECEIVER, PQCC28, LEAD FREE,PLASTIC, LCC-28 | Microchip Technology Inc | SY100E116JY vs SY100E116JYTR |
SY100E116JC | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Microchip Technology Inc | SY100E116JY vs SY100E116JC |