Part Details for MC100E116FN by onsemi
Overview of MC100E116FN by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E116FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3877
|
Newark | Mc100E116Fn, Flip-Flops |Onsemi MC100E116FN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$3.7635 / $8.0640 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | Line Receiver, Penta, Differential, 28 Pin, Plastic, PLCC | 4 |
|
$5.1150 / $7.6725 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 28 Pin, Plastic, PLCC | 84 |
|
$4.7314 / $7.6725 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 28 Pin, Plastic, PLCC | 517 |
|
$4.2000 / $10.5000 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 28 Pin, Plastic, PLCC | 36 |
|
$5.4000 / $10.8000 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 28 Pin, Plastic, PLCC | 800 |
|
$3.8363 / $7.6725 | Buy Now |
|
Rochester Electronics | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2060 |
|
$3.4100 / $4.0200 | Buy Now |
Part Details for MC100E116FN
MC100E116FN CAD Models
MC100E116FN Part Data Attributes:
|
MC100E116FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E116FN
onsemi
5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.45 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC100E116FN
This table gives cross-reference parts and alternative options found for MC100E116FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E116FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E116FNG | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Rochester Electronics LLC | MC100E116FN vs MC100E116FNG |
SY100E116JY | 5 LINE RECEIVER, PQCC28 | Microchip Technology Inc | MC100E116FN vs SY100E116JY |
SY100E116JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E116FN vs SY100E116JITR |
SY100E116JC | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Micrel Inc | MC100E116FN vs SY100E116JC |
MC100E116FN | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100E116FN vs MC100E116FN |
MC100E116FNR2G | ECL Quint Differential Line Receiver, 28 LEAD PLCC, 500-REEL | onsemi | MC100E116FN vs MC100E116FNR2G |
SY100E116JCTR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E116FN vs SY100E116JCTR |
SY100E116JYTR | 5 LINE RECEIVER, PQCC28, LEAD FREE,PLASTIC, LCC-28 | Microchip Technology Inc | MC100E116FN vs SY100E116JYTR |
SY100E116JC | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Microchip Technology Inc | MC100E116FN vs SY100E116JC |