-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 8 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3806
|
Newark | Diode, Ultrafast, 8A, 1200V, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:80A, Diode Case Style:To-220Ac Rohs Compliant: Yes |Stmicroelectronics STTH812D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17852 |
|
$0.5010 / $1.2100 | Buy Now |
DISTI #
497-5164-5-ND
|
DigiKey | DIODE GEN PURP 1.2KV 8A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5320 In Stock |
|
$0.3955 / $1.0500 | Buy Now |
DISTI #
STTH812D
|
Avnet Americas | Diode Switching 1.2KV 8A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH812D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 20000 |
|
$0.3663 / $0.4168 | Buy Now |
DISTI #
STTH812D
|
Avnet Americas | Diode Switching 1.2KV 8A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH812D) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3916 / $0.4084 | Buy Now |
DISTI #
26M3806
|
Avnet Americas | Diode Switching 1.2KV 8A 2-Pin(2+Tab) TO-220AC Tube - Bulk (Alt: 26M3806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9150 / $1.9200 | Buy Now |
DISTI #
511-STTH812D
|
Mouser Electronics | Rectifiers Ultrafast recovery 1200 V diode RoHS: Compliant | 1374 |
|
$0.3950 / $1.0500 | Buy Now |
|
STMicroelectronics | Ultrafast recovery - 1200 V diode RoHS: Compliant Min Qty: 1 | 1374 |
|
$0.5300 / $1.0300 | Buy Now |
|
Future Electronics | STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode Flange Mount -TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 171200Tube |
|
$0.3750 / $0.4450 | Buy Now |
|
Future Electronics | STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode Flange Mount -TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 11500Tube |
|
$0.3850 / $0.4550 | Buy Now |
|
Future Electronics | STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode Flange Mount -TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3850 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH812D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH812D
STMicroelectronics
1200 V, 8 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH812D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH812D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYR29-700 | DIODE 8 A, 700 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | STTH812D vs BYR29-700 |
BYT71-800 | 6A, 800V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | STTH812D vs BYT71-800 |
BYT08P-800A | 8A, 800V, SILICON, RECTIFIER DIODE | STMicroelectronics | STTH812D vs BYT08P-800A |
FR806G-G | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sensitron Semiconductors | STTH812D vs FR806G-G |
UES1422 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, | Unitrode Corp (RETIRED) | STTH812D vs UES1422 |
STTH1212D | 1200 V, 12 A Ultrafast Diode | STMicroelectronics | STTH812D vs STTH1212D |
BYR29-800 | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, | Eupec Gmbh & Co Kg | STTH812D vs BYR29-800 |
UES1423 | Rectifier Diode, 1 Phase, 1 Element, 3A, 900V V(RRM), Silicon, | Unitrode Corp (RETIRED) | STTH812D vs UES1423 |
BYT12P-1000 | 12A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | STTH812D vs BYT12P-1000 |
MUR870E | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 700V V(RRM), Silicon | Harris Semiconductor | STTH812D vs MUR870E |