Part Details for MUR870E by Harris Semiconductor
Overview of MUR870E by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR870E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MUR870E-ND
|
DigiKey | DIODE GEN PURP 700V 8A TO220AC Min Qty: 468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1283 In Stock |
|
$0.6400 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Avalanche, 8A, 700V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1283 |
|
$0.5512 / $0.6485 | Buy Now |
Part Details for MUR870E
MUR870E CAD Models
MUR870E Part Data Attributes
|
MUR870E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR870E
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 700V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 700 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.11 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR870E
This table gives cross-reference parts and alternative options found for MUR870E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR870E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYR29-700 | DIODE 8 A, 700 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | MUR870E vs BYR29-700 |
BYT71-800 | 6A, 800V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | MUR870E vs BYT71-800 |
BYT08P-800A | 8A, 800V, SILICON, RECTIFIER DIODE | STMicroelectronics | MUR870E vs BYT08P-800A |
FR806G-G | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sensitron Semiconductors | MUR870E vs FR806G-G |
UES1422 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, | Unitrode Corp (RETIRED) | MUR870E vs UES1422 |
STTH1212D | 1200 V, 12 A Ultrafast Diode | STMicroelectronics | MUR870E vs STTH1212D |
BYR29-800 | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, | Eupec Gmbh & Co Kg | MUR870E vs BYR29-800 |
UES1423 | Rectifier Diode, 1 Phase, 1 Element, 3A, 900V V(RRM), Silicon, | Unitrode Corp (RETIRED) | MUR870E vs UES1423 |
BYT12P-1000 | 12A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | MUR870E vs BYT12P-1000 |
BYR29-700 | Rectifier Diode, 1 Phase, 1 Element, 8A, 700V V(RRM), Silicon | YAGEO Corporation | MUR870E vs BYR29-700 |