Part Details for BYR29-700 by NXP Semiconductors
Overview of BYR29-700 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BYR29-700
BYR29-700 CAD Models
BYR29-700 Part Data Attributes
|
BYR29-700
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYR29-700
NXP Semiconductors
DIODE 8 A, 700 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 66 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 700 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYR29-700
This table gives cross-reference parts and alternative options found for BYR29-700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYR29-700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT71-800 | 6A, 800V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | BYR29-700 vs BYT71-800 |
BYT08P-800A | 8A, 800V, SILICON, RECTIFIER DIODE | STMicroelectronics | BYR29-700 vs BYT08P-800A |
FR806G-G | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sensitron Semiconductors | BYR29-700 vs FR806G-G |
UES1422 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYR29-700 vs UES1422 |
STTH1212D | 1200 V, 12 A Ultrafast Diode | STMicroelectronics | BYR29-700 vs STTH1212D |
BYR29-800 | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, | Eupec Gmbh & Co Kg | BYR29-700 vs BYR29-800 |
UES1423 | Rectifier Diode, 1 Phase, 1 Element, 3A, 900V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYR29-700 vs UES1423 |
BYT12P-1000 | 12A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | BYR29-700 vs BYT12P-1000 |
MUR870E | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 700V V(RRM), Silicon | Harris Semiconductor | BYR29-700 vs MUR870E |
BYR29-700 | Rectifier Diode, 1 Phase, 1 Element, 8A, 700V V(RRM), Silicon | YAGEO Corporation | BYR29-700 vs BYR29-700 |