Part Details for BYT08P-800A by STMicroelectronics
Overview of BYT08P-800A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for BYT08P-800A
BYT08P-800A CAD Models
BYT08P-800A Part Data Attributes
|
BYT08P-800A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYT08P-800A
STMicroelectronics
8A, 800V, SILICON, RECTIFIER DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 17 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 35 µA | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYT08P-800A
This table gives cross-reference parts and alternative options found for BYT08P-800A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYT08P-800A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYR29-700 | DIODE 8 A, 700 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | BYT08P-800A vs BYR29-700 |
BYT71-800 | 6A, 800V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | BYT08P-800A vs BYT71-800 |
FR806G-G | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sensitron Semiconductors | BYT08P-800A vs FR806G-G |
UES1422 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYT08P-800A vs UES1422 |
STTH1212D | 1200 V, 12 A Ultrafast Diode | STMicroelectronics | BYT08P-800A vs STTH1212D |
BYR29-800 | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, | Eupec Gmbh & Co Kg | BYT08P-800A vs BYR29-800 |
UES1423 | Rectifier Diode, 1 Phase, 1 Element, 3A, 900V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYT08P-800A vs UES1423 |
BYT12P-1000 | 12A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | BYT08P-800A vs BYT12P-1000 |
MUR870E | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 700V V(RRM), Silicon | Harris Semiconductor | BYT08P-800A vs MUR870E |
BYR29-700 | Rectifier Diode, 1 Phase, 1 Element, 8A, 700V V(RRM), Silicon | YAGEO Corporation | BYT08P-800A vs BYR29-700 |