-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-voltage, low current power 8-bit shift register
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7953
|
Newark | Led Driver, 8Bit, 30Mhz, Nsoic-16, Device Topology:Constant Current, No. Of Outputs:8Outputs, Output Current:100Ma, Output Voltage:20V, Driver Case Style:Nsoic, No. Of Pins:16Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Rohs Compliant: Yes |Stmicroelectronics STP08CP05MTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3246 |
|
$0.5080 / $1.1100 | Buy Now |
DISTI #
497-6268-1-ND
|
DigiKey | IC LED DRIVER LINEAR 100MA 16SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3851 / $1.0200 | Buy Now |
DISTI #
STP08CP05MTR
|
Avnet Americas | LED DRVR 3.3V/5V 16-Pin SO T/R - Tape and Reel (Alt: STP08CP05MTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4290 / $0.4474 | Buy Now |
DISTI #
511-STP08CP05MTR
|
Mouser Electronics | Counter Shift Registers Lo Vltg LoCurent Pwr 8B shift register RoHS: Compliant | 53908 |
|
$0.4450 / $1.1100 | Buy Now |
|
STMicroelectronics | Low-voltage, low current power 8-bit shift register RoHS: Compliant Min Qty: 1 | 53923 |
|
$0.6200 / $1.0900 | Buy Now |
|
Future Electronics | STP08CP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Future Electronics | STP08CP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Future Electronics | STP08CP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
STP08CP05MTR
|
TME | IC: driver, LED driver, SO16, 5÷100mA, 1.3÷20V, Ch: 8, Uin: 3÷5.5V Min Qty: 1 | 0 |
|
$0.5200 / $1.0800 | RFQ |
DISTI #
STP08CP05MTR
|
Avnet Silica | LED DRVR 3.3V/5V 16-Pin SO T/R (Alt: STP08CP05MTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 45000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP08CP05MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP08CP05MTR
STMicroelectronics
Low-voltage, low current power 8-bit shift register
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for STP08CP05MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP08CP05MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP08DP05M | Low-voltage 8-bit constant current LED sink with full outputs error detection | STMicroelectronics | STP08CP05MTR vs STP08DP05M |
STP08CP05B1 | Low-voltage, low current power 8-bit shift register | STMicroelectronics | STP08CP05MTR vs STP08CP05B1 |
TPIC2810D | 8-bit LED driver with I2C interface 16-SOIC -40 to 125 | Texas Instruments | STP08CP05MTR vs TPIC2810D |
STP08DP05MTR | Low-voltage 8-bit constant current LED sink with full outputs error detection | STMicroelectronics | STP08CP05MTR vs STP08DP05MTR |
TPIC2810DRG4 | 8-bit LED driver with I2C interface 16-SOIC | Texas Instruments | STP08CP05MTR vs TPIC2810DRG4 |
STP08CP05XTTR | Low-voltage, low current power 8-bit shift register | STMicroelectronics | STP08CP05MTR vs STP08CP05XTTR |
STP08CP05TTR | Low-voltage, low current power 8-bit shift register | STMicroelectronics | STP08CP05MTR vs STP08CP05TTR |