Part Details for STP08DP05M by STMicroelectronics
Overview of STP08DP05M by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STP08DP05M
STP08DP05M CAD Models
STP08DP05M Part Data Attributes
|
STP08DP05M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP08DP05M
STMicroelectronics
Low-voltage 8-bit constant current LED sink with full outputs error detection
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for STP08DP05M
This table gives cross-reference parts and alternative options found for STP08DP05M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP08DP05M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP08CP05B1 | Low-voltage, low current power 8-bit shift register | STMicroelectronics | STP08DP05M vs STP08CP05B1 |
TPIC2810D | 8-bit LED driver with I2C interface 16-SOIC -40 to 125 | Texas Instruments | STP08DP05M vs TPIC2810D |
STP08DP05MTR | Low-voltage 8-bit constant current LED sink with full outputs error detection | STMicroelectronics | STP08DP05M vs STP08DP05MTR |
TPIC2810DRG4 | 8-bit LED driver with I2C interface 16-SOIC | Texas Instruments | STP08DP05M vs TPIC2810DRG4 |
STP08CP05XTTR | Low-voltage, low current power 8-bit shift register | STMicroelectronics | STP08DP05M vs STP08CP05XTTR |
STP08CP05TTR | Low-voltage, low current power 8-bit shift register | STMicroelectronics | STP08DP05M vs STP08CP05TTR |