-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit LED driver with I<sup>2</sup>C interface 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5695
|
Newark | Ic, Led Driver, 8Bit, Smd, Soic16, Device Topology:-, No. Of Outputs:8Outputs, Output Current:210Ma, Output Voltage:40V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC2810D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.3100 | Buy Now |
DISTI #
296-13746-5-ND
|
DigiKey | IC LED DRVR LINEAR 100MA 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
652 In Stock |
|
$0.8088 / $1.8400 | Buy Now |
DISTI #
595-TPIC2810D
|
Mouser Electronics | LED Lighting Drivers 8bit LED with I2C RoHS: Compliant | 1062 |
|
$0.7770 / $1.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.2188 / $1.8750 | Buy Now |
|
Rochester Electronics | TPIC2810 8-bit LED driver with I2C interface RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.7636 / $0.8983 | Buy Now |
DISTI #
TPIC2810D
|
TME | IC: driver, LED driver, SO16, Ch: 8, 3÷5.5VDC, 400mA, 2MHz Min Qty: 1 | 0 |
|
$1.2000 / $1.6800 | RFQ |
|
Ameya Holding Limited | SOIC16/-40 TO 125°/8-BIT LED DRIVER WITH I2C INTERFACE | 1911 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER LIN 100MA 16SOIC | 6120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC2810D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC2810D
Texas Instruments
8-bit LED driver with I<sup>2</sup>C interface 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 2 MHz |
This table gives cross-reference parts and alternative options found for TPIC2810D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC2810D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC2810DRG4 | 8-bit LED driver with I2C interface 16-SOIC | Texas Instruments | TPIC2810D vs TPIC2810DRG4 |