Part Details for STP08CP05B1R by STMicroelectronics
Overview of STP08CP05B1R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for STP08CP05B1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STP08CP05B1R
|
Avnet Silica | (Alt: STP08CP05B1R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STP08CP05B1R
STP08CP05B1R CAD Models
STP08CP05B1R Part Data Attributes
|
STP08CP05B1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP08CP05B1R
STMicroelectronics
LED DISPLAY DRIVER, PDIP16, ROHS COMPLIANT, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for STP08CP05B1R
This table gives cross-reference parts and alternative options found for STP08CP05B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP08CP05B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP08CP05B1 | Low-voltage, low current power 8-bit shift register | STMicroelectronics | STP08CP05B1R vs STP08CP05B1 |