Part Details for STM8AH6146TDXXXX by STMicroelectronics
Overview of STM8AH6146TDXXXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Part Details for STM8AH6146TDXXXX
STM8AH6146TDXXXX CAD Models
STM8AH6146TDXXXX Part Data Attributes
|
STM8AH6146TDXXXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AH6146TDXXXX
STMicroelectronics
MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for STM8AH6146TDXXXX
This table gives cross-reference parts and alternative options found for STM8AH6146TDXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AH6146TDXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08JM16CLDE | MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | Freescale Semiconductor | STM8AH6146TDXXXX vs MC9S08JM16CLDE |
STM8AF6166TBXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AH6146TDXXXX vs STM8AF6166TBXXXY |
STM8AH6176TBY | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AH6146TDXXXX vs STM8AH6176TBY |
STM8AH6146TDXXXU | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AH6146TDXXXX vs STM8AH6146TDXXXU |
STM8AH6176TBR | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AH6146TDXXXX vs STM8AH6176TBR |
MC9S08AC96CFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 | Rochester Electronics LLC | STM8AH6146TDXXXX vs MC9S08AC96CFGE |
STM8AF6186TDX | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AH6146TDXXXX vs STM8AF6186TDX |
STM8AF6146TBXXXX | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AH6146TDXXXX vs STM8AF6146TBXXXX |
STM8AH6166TAXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AH6146TDXXXX vs STM8AH6166TAXXXY |
TC9307AF-019 | IC MICROCONTROLLER, PQFP44, MINI, FP-44, Microcontroller | Toshiba America Electronic Components | STM8AH6146TDXXXX vs TC9307AF-019 |