Datasheets
STM8AH6166TAXXXY by: STMicroelectronics

MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32

Part Details for STM8AH6166TAXXXY by STMicroelectronics

Overview of STM8AH6166TAXXXY by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for STM8AH6166TAXXXY

STM8AH6166TAXXXY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STM8AH6166TAXXXY Part Data Attributes

STM8AH6166TAXXXY STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM8AH6166TAXXXY STMicroelectronics MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFP
Package Description ,
Pin Count 32
Reach Compliance Code unknown
HTS Code 8542.31.00.01
JESD-30 Code S-PQFP-G32
Number of Terminals 32
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for STM8AH6166TAXXXY

This table gives cross-reference parts and alternative options found for STM8AH6166TAXXXY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AH6166TAXXXY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC9S08JM16CLDE MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 Freescale Semiconductor STM8AH6166TAXXXY vs MC9S08JM16CLDE
STM8AF6166TBXXXY MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 STMicroelectronics STM8AH6166TAXXXY vs STM8AF6166TBXXXY
STM8AH6176TBY 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM8AH6166TAXXXY vs STM8AH6176TBY
STM8AH6146TDXXXU MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 STMicroelectronics STM8AH6166TAXXXY vs STM8AH6146TDXXXU
STM8AH6176TBR MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM8AH6166TAXXXY vs STM8AH6176TBR
MC9S08AC96CFGE 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 Rochester Electronics LLC STM8AH6166TAXXXY vs MC9S08AC96CFGE
STM8AF6186TDX 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM8AH6166TAXXXY vs STM8AF6186TDX
STM8AF6146TBXXXX MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 STMicroelectronics STM8AH6166TAXXXY vs STM8AF6146TBXXXX
TC9307AF-019 IC MICROCONTROLLER, PQFP44, MINI, FP-44, Microcontroller Toshiba America Electronic Components STM8AH6166TAXXXY vs TC9307AF-019
STM8AH6176TAX 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM8AH6166TAXXXY vs STM8AH6176TAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM8AH6166TAXXXY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM8AH6166TAXXXY by STMicroelectronics

  • Please alert me when STM8AH6166TAXXXY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM8AH6166TAXXXY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM8AH6166TAXXXY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM8AH6166TAXXXY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM8AH6166TAXXXY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM8AH6166TAXXXY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: