Part Details for MC9S08JM16CLDE by Freescale Semiconductor
Overview of MC9S08JM16CLDE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S08JM16CLDE
MC9S08JM16CLDE CAD Models
MC9S08JM16CLDE Part Data Attributes
|
MC9S08JM16CLDE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08JM16CLDE
Freescale Semiconductor
MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08JM16CLDE
This table gives cross-reference parts and alternative options found for MC9S08JM16CLDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08JM16CLDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AF6166TBXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | MC9S08JM16CLDE vs STM8AF6166TBXXXY |
STM8AH6176TBY | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | MC9S08JM16CLDE vs STM8AH6176TBY |
STM8AH6146TDXXXU | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | MC9S08JM16CLDE vs STM8AH6146TDXXXU |
STM8AH6176TBR | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | MC9S08JM16CLDE vs STM8AH6176TBR |
MC9S08AC96CFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 | Rochester Electronics LLC | MC9S08JM16CLDE vs MC9S08AC96CFGE |
STM8AF6186TDX | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | MC9S08JM16CLDE vs STM8AF6186TDX |
STM8AF6146TBXXXX | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | MC9S08JM16CLDE vs STM8AF6146TBXXXX |
STM8AH6166TAXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | MC9S08JM16CLDE vs STM8AH6166TAXXXY |
TC9307AF-019 | IC MICROCONTROLLER, PQFP44, MINI, FP-44, Microcontroller | Toshiba America Electronic Components | MC9S08JM16CLDE vs TC9307AF-019 |
STM8AH6176TAX | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | MC9S08JM16CLDE vs STM8AH6176TAX |