Part Details for STM8AF6186TDX by STMicroelectronics
Overview of STM8AF6186TDX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Part Details for STM8AF6186TDX
STM8AF6186TDX CAD Models
STM8AF6186TDX Part Data Attributes
|
STM8AF6186TDX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6186TDX
STMicroelectronics
8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 37 | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for STM8AF6186TDX
This table gives cross-reference parts and alternative options found for STM8AF6186TDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF6186TDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08JM16CLDE | MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | Freescale Semiconductor | STM8AF6186TDX vs MC9S08JM16CLDE |
STM8AF6166TBXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AF6186TDX vs STM8AF6166TBXXXY |
STM8AH6176TBY | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AF6186TDX vs STM8AH6176TBY |
STM8AH6146TDXXXU | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AF6186TDX vs STM8AH6146TDXXXU |
STM8AH6176TBR | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AF6186TDX vs STM8AH6176TBR |
MC9S08AC96CFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 | Rochester Electronics LLC | STM8AF6186TDX vs MC9S08AC96CFGE |
STM8AF6146TBXXXX | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AF6186TDX vs STM8AF6146TBXXXX |
STM8AH6166TAXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AF6186TDX vs STM8AH6166TAXXXY |
TC9307AF-019 | IC MICROCONTROLLER, PQFP44, MINI, FP-44, Microcontroller | Toshiba America Electronic Components | STM8AF6186TDX vs TC9307AF-019 |
STM8AH6176TAX | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AF6186TDX vs STM8AH6176TAX |