Part Details for STL210-2130DGT-001U by MPE-Garry GmbH
Overview of STL210-2130DGT-001U by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14580-01UNA | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 SoC |
Part Details for STL210-2130DGT-001U
STL210-2130DGT-001U CAD Models
STL210-2130DGT-001U Part Data Attributes
|
STL210-2130DGT-001U
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL210-2130DGT-001U
MPE-Garry GmbH
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.125 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | .9906 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.307 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 2 |
Alternate Parts for STL210-2130DGT-001U
This table gives cross-reference parts and alternative options found for STL210-2130DGT-001U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL210-2130DGT-001U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
576-2-002-X-KS0 | Board Connector, 2 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch | MPE-Garry GmbH | STL210-2130DGT-001U vs 576-2-002-X-KS0 |
MF2X11PRP-H | Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | STL210-2130DGT-001U vs MF2X11PRP-H |
WW420-V02 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Latch, Receptacle | South Sea Terminal Co Ltd | STL210-2130DGT-001U vs WW420-V02 |
HA18-0621-0101-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | STL210-2130DGT-001U vs HA18-0621-0101-Z |
H-V35-2X01 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | STL210-2130DGT-001U vs H-V35-2X01 |
185-3-040-1-NFX-BR1 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | STL210-2130DGT-001U vs 185-3-040-1-NFX-BR1 |
HL21-0210-0160-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | STL210-2130DGT-001U vs HL21-0210-0160-Z |
HPH2-A1-02-SG-SMT-P | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | STL210-2130DGT-001U vs HPH2-A1-02-SG-SMT-P |
2PH2R-02-UA | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | STL210-2130DGT-001U vs 2PH2R-02-UA |
HPH2-A1-02-SG-SMT-P-PP-T/R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | STL210-2130DGT-001U vs HPH2-A1-02-SG-SMT-P-PP-T/R |