Part Details for 576-2-002-X-KS0 by MPE-Garry GmbH
Overview of 576-2-002-X-KS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 576-2-002-X-KS0
576-2-002-X-KS0 CAD Models
576-2-002-X-KS0 Part Data Attributes
|
576-2-002-X-KS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
576-2-002-X-KS0
MPE-Garry GmbH
Board Connector, 2 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR |