Part Details for HPH2-A1-02-SG-SMT-P by Adam Technologies Inc
Overview of HPH2-A1-02-SG-SMT-P by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH2-021 | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH2-0083L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Part Details for HPH2-A1-02-SG-SMT-P
HPH2-A1-02-SG-SMT-P CAD Models
HPH2-A1-02-SG-SMT-P Part Data Attributes
|
HPH2-A1-02-SG-SMT-P
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPH2-A1-02-SG-SMT-P
Adam Technologies Inc
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.134 inch | |
Body Depth | 0.115 inch | |
Body Length | 0.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.7018 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for HPH2-A1-02-SG-SMT-P
This table gives cross-reference parts and alternative options found for HPH2-A1-02-SG-SMT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH2-A1-02-SG-SMT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STL210-2130DTT-001U | MPE-Garry GmbH | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | HPH2-A1-02-SG-SMT-P vs STL210-2130DTT-001U |
WW420-F02 | South Sea Terminal Co Ltd | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Latch, Receptacle | HPH2-A1-02-SG-SMT-P vs WW420-F02 |
51765-10013609A0LF | Amphenol Communications Solutions | Check for Price | Board Connector, 553 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | HPH2-A1-02-SG-SMT-P vs 51765-10013609A0LF |
HB14-0003-028-Z | SMP Technology Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | HPH2-A1-02-SG-SMT-P vs HB14-0003-028-Z |
185-4-040-1-NFX-BT0 | MPE-Garry GmbH | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | HPH2-A1-02-SG-SMT-P vs 185-4-040-1-NFX-BT0 |
HL21-0210-0160-Z | SMP Technology Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle | HPH2-A1-02-SG-SMT-P vs HL21-0210-0160-Z |
64900221022 | Wurth Elektronik | Check for Price | 4.20mm Male Dual Row Angled Header w. Mounting Flanges for Screw-in Retention WR-MPC4 | HPH2-A1-02-SG-SMT-P vs 64900221022 |
DML-22-A-H-G-A | Adam Technologies Inc | Check for Price | Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | HPH2-A1-02-SG-SMT-P vs DML-22-A-H-G-A |
MF2X11PRX-H | AUK Contractors Co Ltd | Check for Price | Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | HPH2-A1-02-SG-SMT-P vs MF2X11PRX-H |
HL22-0210-0480-Z | SMP Technology Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.035 inch Pitch, Solder Terminal, Receptacle | HPH2-A1-02-SG-SMT-P vs HL22-0210-0480-Z |