Part Details for HPH2-A1-02-SG-SMT-P-PP-T/R by Adam Technologies Inc
Overview of HPH2-A1-02-SG-SMT-P-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPH2-A1-02-SG-SMT-P-PP-T/R
HPH2-A1-02-SG-SMT-P-PP-T/R CAD Models
HPH2-A1-02-SG-SMT-P-PP-T/R Part Data Attributes:
|
HPH2-A1-02-SG-SMT-P-PP-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPH2-A1-02-SG-SMT-P-PP-T/R
Adam Technologies Inc
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.134 inch | |
Body Depth | 0.115 inch | |
Body Length | 0.05 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2672 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for HPH2-A1-02-SG-SMT-P-PP-T/R
This table gives cross-reference parts and alternative options found for HPH2-A1-02-SG-SMT-P-PP-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH2-A1-02-SG-SMT-P-PP-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-3-040-1-NFX-BR0 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | HPH2-A1-02-SG-SMT-P-PP-T/R vs 185-3-040-1-NFX-BR0 |
HB14-0500-027-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | HPH2-A1-02-SG-SMT-P-PP-T/R vs HB14-0500-027-Z |
185-4-040-1-NFX-BT0 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | HPH2-A1-02-SG-SMT-P-PP-T/R vs 185-4-040-1-NFX-BT0 |
HL22-0210-0470-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.035 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | HPH2-A1-02-SG-SMT-P-PP-T/R vs HL22-0210-0470-Z |
64900221022 | 4.20mm Male Dual Row Angled Header w. Mounting Flanges for Screw-in Retention WR-MPC4 | Wurth Elektronik | HPH2-A1-02-SG-SMT-P-PP-T/R vs 64900221022 |
STL210-2130DGT-001U | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | HPH2-A1-02-SG-SMT-P-PP-T/R vs STL210-2130DGT-001U |
HB14-0100-028-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | HPH2-A1-02-SG-SMT-P-PP-T/R vs HB14-0100-028-Z |
300HBS2R02P | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | On-Shore Technology Inc | HPH2-A1-02-SG-SMT-P-PP-T/R vs 300HBS2R02P |
PH2-02-SG-SMT-.320-10-PP-T/R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HPH2-A1-02-SG-SMT-P-PP-T/R vs PH2-02-SG-SMT-.320-10-PP-T/R |
185-4-040-1-NFX-BT1 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | HPH2-A1-02-SG-SMT-P-PP-T/R vs 185-4-040-1-NFX-BT1 |