Part Details for ST49C214CP20-17 by Startech Semiconductor Inc
Overview of ST49C214CP20-17 by Startech Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST49C214CP20-17
ST49C214CP20-17 CAD Models
ST49C214CP20-17 Part Data Attributes
|
ST49C214CP20-17
Startech Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ST49C214CP20-17
Startech Semiconductor Inc
Video Clock Generator, 108MHz, CMOS, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STARTECH SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 108 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for ST49C214CP20-17
This table gives cross-reference parts and alternative options found for ST49C214CP20-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST49C214CP20-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS82C671N | Video Clock Generator, 100MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | ST49C214CP20-17 vs KS82C671N |
ST49C214CP20-4 | Video Clock Generator, 110MHz, CMOS, PDIP20, | Startech Semiconductor Inc | ST49C214CP20-17 vs ST49C214CP20-4 |
ICS2494N-240 | Video Clock Generator, 108MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ST49C214CP20-17 vs ICS2494N-240 |
ICS2494AN-319 | Video Clock Generator, 110MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ST49C214CP20-17 vs ICS2494AN-319 |
ICS2494AN-320 | Video Clock Generator, 110MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ST49C214CP20-17 vs ICS2494AN-320 |