Part Details for ICS2494AN-320 by Integrated Device Technology Inc
Overview of ICS2494AN-320 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS2494AN-320
ICS2494AN-320 CAD Models
ICS2494AN-320 Part Data Attributes
|
ICS2494AN-320
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS2494AN-320
Integrated Device Technology Inc
Video Clock Generator, 110MHz, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.035 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 110 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for ICS2494AN-320
This table gives cross-reference parts and alternative options found for ICS2494AN-320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS2494AN-320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS2494N-244 | Video Clock Generator, 110MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ICS2494AN-320 vs ICS2494N-244 |
ICS2494AN-317 | Video Clock Generator, 110MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ICS2494AN-320 vs ICS2494AN-317 |
ST49C214CP20-8 | Video Clock Generator, 110MHz, CMOS, PDIP20, | Startech Semiconductor Inc | ICS2494AN-320 vs ST49C214CP20-8 |
KS82C670N | Video Clock Generator, 100MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | ICS2494AN-320 vs KS82C670N |
ICS2494AN-319 | Video Clock Generator, 110MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | ICS2494AN-320 vs ICS2494AN-319 |