Part Details for W43C94A-12G by Ic Works Inc
Overview of W43C94A-12G by Ic Works Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for W43C94A-12G
W43C94A-12G CAD Models
W43C94A-12G Part Data Attributes
|
W43C94A-12G
Ic Works Inc
Buy Now
Datasheet
|
Compare Parts:
W43C94A-12G
Ic Works Inc
Video Clock Generator, 134.7MHz, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC WORKS INC | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 134.7 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for W43C94A-12G
This table gives cross-reference parts and alternative options found for W43C94A-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W43C94A-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS2494M-281 | Video Clock Generator, 134.7MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | W43C94A-12G vs ICS2494M-281 |
W43C94A-19G | Video Clock Generator, 130MHz, CMOS, PDSO20, | Ic Works Inc | W43C94A-12G vs W43C94A-19G |
ICS2494M-325 | Video Clock Generator, 120MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | W43C94A-12G vs ICS2494M-325 |
ICS2494M-330 | Video Clock Generator, 135MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | W43C94A-12G vs ICS2494M-330 |
ST49C214CF20-6 | Video Clock Generator, 130MHz, CMOS, PDSO20, | Startech Semiconductor Inc | W43C94A-12G vs ST49C214CF20-6 |
ICS2494M-253 | Video Clock Generator, 130MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | W43C94A-12G vs ICS2494M-253 |
ICS2494AM-305 | Video Clock Generator, 130MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | W43C94A-12G vs ICS2494AM-305 |
ST49C214CF20-9 | Video Clock Generator, 130MHz, CMOS, PDSO20, | Startech Semiconductor Inc | W43C94A-12G vs ST49C214CF20-9 |
ICS2494M-277 | Video Clock Generator, 130MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | W43C94A-12G vs ICS2494M-277 |
ICS2494AM-324 | Video Clock Generator, 134.7MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | W43C94A-12G vs ICS2494AM-324 |