ST49C214CP20-4
Startech Semiconductor Inc
Description: Video Clock Generator, 110MHz, CMOS, PDIP20,

Overview of ST49C214CP20-4 by Startech Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ST49C214CP20-4 by Startech Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST49C214CP20-4 by Startech Semiconductor Inc

ST49C214CP20-4
Startech Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STARTECH SEMICONDUCTOR INC
Reach Compliance Code
unknown
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
110 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Primary Clock/Crystal Frequency-Nom
14.318 MHz
Qualification Status
Not Qualified
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, VIDEO
Want to compare parts?
  1. ST49C214CP20-4
    Startech Semiconductor Inc
    Video Clock Generator, 110MHz, CMOS, PDIP20,
    VS

Alternate Parts for ST49C214CP20-4

This table gives cross-reference parts and alternative options found for ST49C214CP20-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST49C214CP20-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS2494N-244 Video Clock Generator, 110MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ST49C214CP20-4 vs ICS2494N-244
ICS2494AN-317 Video Clock Generator, 110MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ST49C214CP20-4 vs ICS2494AN-317
ST49C214CP20-8 Video Clock Generator, 110MHz, CMOS, PDIP20, Startech Semiconductor Inc ST49C214CP20-4 vs ST49C214CP20-8
KS82C670N Video Clock Generator, 100MHz, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor ST49C214CP20-4 vs KS82C670N
ICS2494AN-319 Video Clock Generator, 110MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ST49C214CP20-4 vs ICS2494AN-319
Part Number Description Manufacturer Compare
W43C94A-16P Video Clock Generator, 130MHz, CMOS, PDIP20, Ic Works Inc ST49C214CP20-4 vs W43C94A-16P
ICS2494AM-320 Video Clock Generator, 110MHz, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc ST49C214CP20-4 vs ICS2494AM-320
ICS2494N-253 Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ST49C214CP20-4 vs ICS2494N-253
ICS1494N-540 Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ST49C214CP20-4 vs ICS1494N-540
ICS90C64A-907N Video Clock Generator, 135MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ST49C214CP20-4 vs ICS90C64A-907N
ICS2494N-244 Video Clock Generator, 110MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ST49C214CP20-4 vs ICS2494N-244
ICD2042ASC Video Clock Generator, 120MHz, CMOS, PDSO16, PLASTIC, SOIC-16 Cypress Semiconductor ST49C214CP20-4 vs ICD2042ASC
ICS2494M-281 Video Clock Generator, 134.7MHz, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc ST49C214CP20-4 vs ICS2494M-281
ICS2494N-240 Video Clock Generator, 108MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ST49C214CP20-4 vs ICS2494N-240
ST49C214CF20-9 Video Clock Generator, 130MHz, CMOS, PDSO20, Startech Semiconductor Inc ST49C214CP20-4 vs ST49C214CF20-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST49C214CP20-4 by Startech Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST49C214CP20-4 by Startech Semiconductor Inc

Select Manufacturer
Which Manufacturer of ST49C214CP20-4 would you like to use for your alert(s)?
  • Please alert me when ST49C214CP20-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST49C214CP20-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST49C214CP20-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST49C214CP20-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST49C214CP20-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST49C214CP20-4 by Startech Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: