Logic
SSTVF16857DGG,512
NXP Semiconductors
Description: SSTVF16857DGG

Overview of SSTVF16857DGG,512 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SSTVF16857DGG,512 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSTVF16857DGG,512 by NXP Semiconductors

SSTVF16857DGG,512
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
SSTV
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Logic IC Type
D FLIP-FLOP
Moisture Sensitivity Level
3
Number of Bits
14
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
2.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.1 mm
fmax-Min
210 MHz
Want to compare parts?
  1. SSTVF16857DGG,512
    NXP Semiconductors
    SSTVF16857DGG
    VS

Alternate Parts for SSTVF16857DGG,512

This table gives cross-reference parts and alternative options found for SSTVF16857DGG,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTVF16857DGG,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS80SSTVF16857-48TR D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 Alliance Semiconductor Corporation SSTVF16857DGG,512 vs AS80SSTVF16857-48TR
AS80SSTVF16857-48TT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 Pulsecore Semiconductor SSTVF16857DGG,512 vs AS80SSTVF16857-48TT
SN74SSTVF16857GRG4 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TSSOP 0 to 70 Texas Instruments SSTVF16857DGG,512 vs SN74SSTVF16857GRG4
ICSSTVA16857AGLF-T D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 6.10 MM WIDTH, 0.50 MM PITCH, MO-153, LEAD FREE, TSSOP-48 Integrated Device Technology Inc SSTVF16857DGG,512 vs ICSSTVA16857AGLF-T
PI74SSTV16857DAX D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SSTVF16857DGG,512 vs PI74SSTV16857DAX
ICSSTVA16857AGLF D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 6.10 MM WIDTH, 0.50 MM PITCH, MO-153, LEAD FREE, TSSOP-48 Integrated Device Technology Inc SSTVF16857DGG,512 vs ICSSTVA16857AGLF
ICSSSTV16857CG-T D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, TSSOP-48 Integrated Device Technology Inc SSTVF16857DGG,512 vs ICSSSTV16857CG-T
AS80SSTVF16857-48TR D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 Pulsecore Semiconductor SSTVF16857DGG,512 vs AS80SSTVF16857-48TR
CY2SSTV16857ZC D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, TSSOP2-48 Silicon Laboratories Inc SSTVF16857DGG,512 vs CY2SSTV16857ZC
ASM4SSTVF16857-48TT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 Pulsecore Semiconductor SSTVF16857DGG,512 vs ASM4SSTVF16857-48TT
Part Number Description Manufacturer Compare
ASM4SSTVF16857-48TR D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 Alliance Semiconductor Corporation SSTVF16857DGG,512 vs ASM4SSTVF16857-48TR
PI74SSTVF16857AA D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SSTVF16857DGG,512 vs PI74SSTVF16857AA
CY2SSTV16857ZXIT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, LEAD FREE, MO-153, TSSOP2-48 Silicon Laboratories Inc SSTVF16857DGG,512 vs CY2SSTV16857ZXIT
SN74SSTVF16857GRG4 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TSSOP 0 to 70 Texas Instruments SSTVF16857DGG,512 vs SN74SSTVF16857GRG4
IDT74SSTV16857PAG D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc SSTVF16857DGG,512 vs IDT74SSTV16857PAG
CY2SSTV16857ZXCT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, LEAD FREE, TSSOP2-48 Cypress Semiconductor SSTVF16857DGG,512 vs CY2SSTV16857ZXCT
ICSSTVA16857AGLF-T D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 6.10 MM WIDTH, 0.50 MM PITCH, MO-153, LEAD FREE, TSSOP-48 Integrated Device Technology Inc SSTVF16857DGG,512 vs ICSSTVA16857AGLF-T
SN74STV16857DGGRG4 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TSSOP 0 to 70 Texas Instruments SSTVF16857DGG,512 vs SN74STV16857DGGRG4
IDT74SSTVF16857PAG8 D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc SSTVF16857DGG,512 vs IDT74SSTVF16857PAG8
IDT74SSTV16857PAG8 D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc SSTVF16857DGG,512 vs IDT74SSTV16857PAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSTVF16857DGG,512 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSTVF16857DGG,512 by NXP Semiconductors

  • Please alert me when SSTVF16857DGG,512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSTVF16857DGG,512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSTVF16857DGG,512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSTVF16857DGG,512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSTVF16857DGG,512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSTVF16857DGG,512 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: