Part Details for AS80SSTVF16857-48TR by Alliance Semiconductor Corporation
Overview of AS80SSTVF16857-48TR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS80SSTVF16857-48TR
AS80SSTVF16857-48TR CAD Models
AS80SSTVF16857-48TR Part Data Attributes:
|
AS80SSTVF16857-48TR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS80SSTVF16857-48TR
Alliance Semiconductor Corporation
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 280 MHz |
Alternate Parts for AS80SSTVF16857-48TR
This table gives cross-reference parts and alternative options found for AS80SSTVF16857-48TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS80SSTVF16857-48TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74SSTV16857AT | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | AS80SSTVF16857-48TR vs HD74SSTV16857AT |
CY2SSTV16857ZI | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, TSSOP2-48 | Silicon Laboratories Inc | AS80SSTVF16857-48TR vs CY2SSTV16857ZI |
ICSSSTVA16857YGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48 | Renesas Electronics Corporation | AS80SSTVF16857-48TR vs ICSSSTVA16857YGLF-T |
SN74SSTVF16857GRG4 | 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TSSOP 0 to 70 | Texas Instruments | AS80SSTVF16857-48TR vs SN74SSTVF16857GRG4 |
PI74SSTVF16857AE | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, LEAD FREE, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | AS80SSTVF16857-48TR vs PI74SSTVF16857AE |
AS80SSTVF16857-48TT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 | Pulsecore Semiconductor | AS80SSTVF16857-48TR vs AS80SSTVF16857-48TT |
ICSSTVA16857AGLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 6.10 MM WIDTH, 0.50 MM PITCH, MO-153, LEAD FREE, TSSOP-48 | Integrated Device Technology Inc | AS80SSTVF16857-48TR vs ICSSTVA16857AGLF |
PI74SSTV16857DAE | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | AS80SSTVF16857-48TR vs PI74SSTV16857DAE |
SSTVN16857MTD | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | AS80SSTVF16857-48TR vs SSTVN16857MTD |
SSTVF16857DGG,518 | SSTVF16857DGG | NXP Semiconductors | AS80SSTVF16857-48TR vs SSTVF16857DGG,518 |