Part Details for SN74SSTVF16857GRG4 by Texas Instruments
Overview of SN74SSTVF16857GRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74SSTVF16857GRG4
SN74SSTVF16857GRG4 CAD Models
SN74SSTVF16857GRG4 Part Data Attributes:
|
SN74SSTVF16857GRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTVF16857GRG4
Texas Instruments
14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 250 MHz |
Alternate Parts for SN74SSTVF16857GRG4
This table gives cross-reference parts and alternative options found for SN74SSTVF16857GRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTVF16857GRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS80SSTVF16857-48TR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 | Pulsecore Semiconductor | SN74SSTVF16857GRG4 vs AS80SSTVF16857-48TR |
SSTVF16857DGG,512 | SSTVF16857DGG | NXP Semiconductors | SN74SSTVF16857GRG4 vs SSTVF16857DGG,512 |
ICSSSTV16857CGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, TSSOP-48 | Integrated Device Technology Inc | SN74SSTVF16857GRG4 vs ICSSSTV16857CGLF-T |
ASM4SSTVF16857-48TT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 | Alliance Semiconductor Corporation | SN74SSTVF16857GRG4 vs ASM4SSTVF16857-48TT |
ICSSSTV16857CG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, TSSOP-48 | Integrated Device Technology Inc | SN74SSTVF16857GRG4 vs ICSSSTV16857CG-T |
PI74SSTV16857DAEX | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74SSTVF16857GRG4 vs PI74SSTV16857DAEX |
SSTVN16857MTDX | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74SSTVF16857GRG4 vs SSTVN16857MTDX |
PI74SSTVF16857AA | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74SSTVF16857GRG4 vs PI74SSTVF16857AA |
SSTVF16857DGG,518 | SSTVF16857DGG | NXP Semiconductors | SN74SSTVF16857GRG4 vs SSTVF16857DGG,518 |
SSTVN16857MTD | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74SSTVF16857GRG4 vs SSTVN16857MTD |