Part Details for SN74STV16857DGGRG4 by Texas Instruments
Overview of SN74STV16857DGGRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74STV16857DGGRG4
SN74STV16857DGGRG4 CAD Models
SN74STV16857DGGRG4 Part Data Attributes:
|
SN74STV16857DGGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74STV16857DGGRG4
Texas Instruments
14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
Alternate Parts for SN74STV16857DGGRG4
This table gives cross-reference parts and alternative options found for SN74STV16857DGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74STV16857DGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTV16857CGLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | SN74STV16857DGGRG4 vs ICSSSTV16857CGLF |
HD74SSTV16857 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TSSOP-48 | Hitachi Ltd | SN74STV16857DGGRG4 vs HD74SSTV16857 |
CY2SSTV16857ZXC | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, LEAD FREE, TSSOP2-48 | Cypress Semiconductor | SN74STV16857DGGRG4 vs CY2SSTV16857ZXC |
ICSSSTV16857YG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | SN74STV16857DGGRG4 vs ICSSSTV16857YG-T |
74SSTV16857PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | SN74STV16857DGGRG4 vs 74SSTV16857PAG8 |
SSTV16857CGLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | SN74STV16857DGGRG4 vs SSTV16857CGLF |
HD74SSTV16857BTEL | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | SN74STV16857DGGRG4 vs HD74SSTV16857BTEL |
74SSTV16857PAG | TSSOP-48, Tube | Integrated Device Technology Inc | SN74STV16857DGGRG4 vs 74SSTV16857PAG |
IDT74SSTVF16857PA | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74STV16857DGGRG4 vs IDT74SSTVF16857PA |
CY2SSTV16857ZXIT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, LEAD FREE, TSSOP2-48 | Cypress Semiconductor | SN74STV16857DGGRG4 vs CY2SSTV16857ZXIT |