Part Details for SST29EE010-90-4C-EHE by Microchip Technology Inc
Overview of SST29EE010-90-4C-EHE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST29EE010-90-4C-EHE
SST29EE010-90-4C-EHE CAD Models
SST29EE010-90-4C-EHE Part Data Attributes
|
SST29EE010-90-4C-EHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST29EE010-90-4C-EHE
Microchip Technology Inc
128K X 8 FLASH 5V PROM, 90 ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142BD, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, ROHS COMPLIANT, MO-142BD, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for SST29EE010-90-4C-EHE
This table gives cross-reference parts and alternative options found for SST29EE010-90-4C-EHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29EE010-90-4C-EHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F010IR90 | 128KX8 FLASH 5V PROM, 90ns, PDSO32, TSOP-32 | Motorola Mobility LLC | SST29EE010-90-4C-EHE vs M29F010IR90 |
AT49F010-90TJ | Flash, 128KX8, 90ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 | Atmel Corporation | SST29EE010-90-4C-EHE vs AT49F010-90TJ |
LE28C1001DT-90 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | SANYO Electric Co Ltd | SST29EE010-90-4C-EHE vs LE28C1001DT-90 |
AM29F010B-90FE | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | SST29EE010-90-4C-EHE vs AM29F010B-90FE |
W29C010MT90 | Flash, 128KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | SST29EE010-90-4C-EHE vs W29C010MT90 |
AM29F010B-90FI | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | SST29EE010-90-4C-EHE vs AM29F010B-90FI |
AM29F010B-90EE | Flash, 128KX8, 90ns, PDSO32, MO-142BBD, TSOP-32 | Spansion | SST29EE010-90-4C-EHE vs AM29F010B-90EE |
W29EE011T90B | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | Winbond Electronics Corp | SST29EE010-90-4C-EHE vs W29EE011T90B |
AT49HF010-90TL | Flash, 128KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | SST29EE010-90-4C-EHE vs AT49HF010-90TL |
AM29F010B-90EE | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | SST29EE010-90-4C-EHE vs AM29F010B-90EE |