Part Details for LE28C1001DT-90 by SANYO Electric Co Ltd
Overview of LE28C1001DT-90 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE28C1001DT-90
LE28C1001DT-90 CAD Models
LE28C1001DT-90 Part Data Attributes
|
LE28C1001DT-90
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LE28C1001DT-90
SANYO Electric Co Ltd
Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for LE28C1001DT-90
This table gives cross-reference parts and alternative options found for LE28C1001DT-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE28C1001DT-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010B-90FC | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | LE28C1001DT-90 vs AM29F010B-90FC |
AT49F010-90TLT/R | Flash, 128KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | LE28C1001DT-90 vs AT49F010-90TLT/R |
M29F010CT90R | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Motorola Semiconductor Products | LE28C1001DT-90 vs M29F010CT90R |
M29F010IT90R | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Motorola Semiconductor Products | LE28C1001DT-90 vs M29F010IT90R |
AM29F010B-90ED | Flash, 128KX8, 90ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 | Spansion | LE28C1001DT-90 vs AM29F010B-90ED |
AM29F010-90EIB | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | LE28C1001DT-90 vs AM29F010-90EIB |
AM29F010-90EEB | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | LE28C1001DT-90 vs AM29F010-90EEB |
AM29F010B-90FC | Flash, 128KX8, 90ns, PDSO32, MO-142BD, TSOP-32 | Spansion | LE28C1001DT-90 vs AM29F010B-90FC |
AT49F010-90TL | Flash, 128KX8, 90ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 | Atmel Corporation | LE28C1001DT-90 vs AT49F010-90TL |
AM29F010-90EI | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | LE28C1001DT-90 vs AM29F010-90EI |