Part Details for AM29F010-90EE by AMD
Overview of AM29F010-90EE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM2490EEBZ | Analog Devices | EVALUATION BOARD |
Part Details for AM29F010-90EE
AM29F010-90EE CAD Models
AM29F010-90EE Part Data Attributes
|
AM29F010-90EE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010-90EE
AMD
Flash, 128KX8, 90ns, PDSO32, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | EMBEDDED ALGORITHM; HARDWARE DATA PROTECTION | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F010-90EE
This table gives cross-reference parts and alternative options found for AM29F010-90EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010-90EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F010IR90 | 128KX8 FLASH 5V PROM, 90ns, PDSO32, TSOP-32 | Motorola Mobility LLC | AM29F010-90EE vs M29F010IR90 |
AT49F010-90TJ | Flash, 128KX8, 90ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 | Atmel Corporation | AM29F010-90EE vs AT49F010-90TJ |
SST29EE010-90-4C-EHE | 128K X 8 FLASH 5V PROM, 90 ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142BD, TSOP1-32 | Microchip Technology Inc | AM29F010-90EE vs SST29EE010-90-4C-EHE |
LE28C1001DT-90 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | SANYO Electric Co Ltd | AM29F010-90EE vs LE28C1001DT-90 |
AM29F010B-90FE | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29F010-90EE vs AM29F010B-90FE |
W29C010MT90 | Flash, 128KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | AM29F010-90EE vs W29C010MT90 |
AM29F010B-90FI | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29F010-90EE vs AM29F010B-90FI |
AM29F010B-90EE | Flash, 128KX8, 90ns, PDSO32, MO-142BBD, TSOP-32 | Spansion | AM29F010-90EE vs AM29F010B-90EE |
W29EE011T90B | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | Winbond Electronics Corp | AM29F010-90EE vs W29EE011T90B |
AT49HF010-90TL | Flash, 128KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AM29F010-90EE vs AT49HF010-90TL |