Part Details for W29EE011T90B by Winbond Electronics Corp
Overview of W29EE011T90B by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W29EE011T90B
W29EE011T90B CAD Models
W29EE011T90B Part Data Attributes
|
W29EE011T90B
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29EE011T90B
Winbond Electronics Corp
Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | HARDWARE AND SOFTWARE DATA PROTECTION; 10-YEARS DATA RETENTION; 10K PROGRAM/ERASE CYCLE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for W29EE011T90B
This table gives cross-reference parts and alternative options found for W29EE011T90B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29EE011T90B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F010IR90 | 128KX8 FLASH 5V PROM, 90ns, PDSO32, TSOP-32 | Motorola Mobility LLC | W29EE011T90B vs M29F010IR90 |
AT49F010-90TJ | Flash, 128KX8, 90ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 | Atmel Corporation | W29EE011T90B vs AT49F010-90TJ |
SST29EE010-90-4C-EHE | 128K X 8 FLASH 5V PROM, 90 ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142BD, TSOP1-32 | Microchip Technology Inc | W29EE011T90B vs SST29EE010-90-4C-EHE |
LE28C1001DT-90 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | SANYO Electric Co Ltd | W29EE011T90B vs LE28C1001DT-90 |
AM29F010B-90FE | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | W29EE011T90B vs AM29F010B-90FE |
W29C010MT90 | Flash, 128KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | W29EE011T90B vs W29C010MT90 |
AM29F010B-90FI | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | W29EE011T90B vs AM29F010B-90FI |
AM29F010B-90EE | Flash, 128KX8, 90ns, PDSO32, MO-142BBD, TSOP-32 | Spansion | W29EE011T90B vs AM29F010B-90EE |
AT49HF010-90TL | Flash, 128KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | W29EE011T90B vs AT49HF010-90TL |
AM29F010B-90EE | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | W29EE011T90B vs AM29F010B-90EE |