-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K324R
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4A, 1W, SOT23F Min Qty: 5 | 0 |
|
$0.0770 / $0.1520 | RFQ |
|
Chip1Cloud | TOSHIBA Field-Effect Transistor Silicon N-Channel MOS Type | 20002 |
|
RFQ | |
|
Win Source Electronics | TOSHIBA Field-Effect Transistor Silicon N-Channel MOS Type | 93000 |
|
$0.0440 / $0.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3K324R
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K324R
Toshiba America Electronic Components
TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 13 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SSM3K324R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K324R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2316BDS-T1-GE3 | Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | SSM3K324R vs SI2316BDS-T1-GE3 |
SI1472DH-T1-E3 | Small Signal Field-Effect Transistor, 4.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Siliconix | SSM3K324R vs SI1472DH-T1-E3 |
SI1472DH-T1-GE3 | TRANSISTOR 4200 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SSM3K324R vs SI1472DH-T1-GE3 |
AO3424 | Small Signal Field-Effect Transistor, 3.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | Alpha & Omega Semiconductor | SSM3K324R vs AO3424 |
SI2316BDS-T1-E3 | TRANSISTOR 3900 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | SSM3K324R vs SI2316BDS-T1-E3 |
UT2316G-AE2-R | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN AND LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | SSM3K324R vs UT2316G-AE2-R |
AO3456 | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Alpha & Omega Semiconductor | SSM3K324R vs AO3456 |
SI2316BDS-T1-E3 | Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | SSM3K324R vs SI2316BDS-T1-E3 |