Part Details for AO3424 by Alpha & Omega Semiconductor
Overview of AO3424 by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO3424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1017-1-ND
|
DigiKey | MOSFET N-CH 30V 3.8A SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43786 In Stock |
|
$0.0709 / $0.4400 | Buy Now |
|
Bristol Electronics | 3072 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 3.8A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2457 |
|
$0.2000 / $1.0000 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 2A SOT23 | 2360 |
|
RFQ |
Part Details for AO3424
AO3424 CAD Models
AO3424 Part Data Attributes
|
AO3424
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3424
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 3.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AO3424
This table gives cross-reference parts and alternative options found for AO3424. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO3424, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2316BDS-T1-GE3 | Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | AO3424 vs SI2316BDS-T1-GE3 |
SSM3K324R | TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal | Toshiba America Electronic Components | AO3424 vs SSM3K324R |
SI1472DH-T1-E3 | Small Signal Field-Effect Transistor, 4.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Siliconix | AO3424 vs SI1472DH-T1-E3 |
SI1472DH-T1-GE3 | TRANSISTOR 4200 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | AO3424 vs SI1472DH-T1-GE3 |
SI2316BDS-T1-E3 | TRANSISTOR 3900 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | AO3424 vs SI2316BDS-T1-E3 |
UT2316G-AE2-R | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN AND LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | AO3424 vs UT2316G-AE2-R |
AO3456 | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Alpha & Omega Semiconductor | AO3424 vs AO3456 |
SI2316BDS-T1-E3 | Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | AO3424 vs SI2316BDS-T1-E3 |