Part Details for AO3456 by Alpha & Omega Semiconductor
Overview of AO3456 by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AO3456
AO3456 CAD Models
AO3456 Part Data Attributes
|
AO3456
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3456
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AO3456
This table gives cross-reference parts and alternative options found for AO3456. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO3456, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2316BDS-T1-GE3 | Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | AO3456 vs SI2316BDS-T1-GE3 |
SSM3K324R | TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal | Toshiba America Electronic Components | AO3456 vs SSM3K324R |
SI1472DH-T1-E3 | Small Signal Field-Effect Transistor, 4.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Siliconix | AO3456 vs SI1472DH-T1-E3 |
SI1472DH-T1-GE3 | TRANSISTOR 4200 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | AO3456 vs SI1472DH-T1-GE3 |
AO3424 | Small Signal Field-Effect Transistor, 3.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | Alpha & Omega Semiconductor | AO3456 vs AO3424 |
SI2316BDS-T1-E3 | TRANSISTOR 3900 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | AO3456 vs SI2316BDS-T1-E3 |
UT2316G-AE2-R | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN AND LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | AO3456 vs UT2316G-AE2-R |
SI2316BDS-T1-E3 | Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | AO3456 vs SI2316BDS-T1-E3 |