Part Details for SSL-LXA228SRC-TR31 by ITW Lumex
Overview of SSL-LXA228SRC-TR31 by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LXA228SRC-TR31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2355
|
Newark | Led, Red, 1.9Mm, 600Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:1.9Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:600Mcd, Viewing Angle:25°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Lumex SSL-LXA228SRC-TR31 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2020 | Buy Now |
DISTI #
75K1526
|
Newark | Surface-Mount/Axial Led Lamp, orange-Red, clear, led-8D Rohs Compliant: Yes |Lumex SSL-LXA228SRC-TR31 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2020 | Buy Now |
DISTI #
67-1395-1-ND
|
DigiKey | LED RED CLR AXIAL SMD BOTTOM ENT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61689 In Stock |
|
$0.1260 / $0.6300 | Buy Now |
DISTI #
696-LLXA228SRCTR31
|
Mouser Electronics | Standard LEDs - SMD LED PMI RoHS: Compliant | 2496 |
|
$0.1230 / $0.6100 | Buy Now |
DISTI #
71494829
|
RS | 2.5mm AXIAL LED,660S-RED ,WTR CLR, Z-BEND, T&R | Lumex SSL-LXA228SRC-TR31 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 | RFQ |
|
Future Electronics | Super Red 1.9 mm 25° Water Clear 600 mcd 1.7 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1260 / $0.1360 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin T/R RoHS: Compliant |
49000 In Stock |
|
$0.1287 / $0.1582 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2880 / $0.7200 | Buy Now | |
|
Master Electronics | LED Uni-Color Red 660nm 2-Pin T/R RoHS: Compliant |
49000 In Stock |
|
$0.1287 / $0.1582 | Buy Now |
Part Details for SSL-LXA228SRC-TR31
SSL-LXA228SRC-TR31 CAD Models
SSL-LXA228SRC-TR31 Part Data Attributes:
|
SSL-LXA228SRC-TR31
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA228SRC-TR31
ITW Lumex
Single Color LED, Super Red, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 50 cd | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.4 mm | |
Viewing Angle | 25 deg |
Alternate Parts for SSL-LXA228SRC-TR31
This table gives cross-reference parts and alternative options found for SSL-LXA228SRC-TR31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LXA228SRC-TR31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LXA228SRC-TR21 | Single Color LED, Super Red, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SSL-LXA228SRC-TR31 vs SSL-LXA228SRC-TR21 |
SSL-LXA228SRC | Single Color LED, Super Red, Water Clear, T-3/4, 1.9mm, | ITW Lumex | SSL-LXA228SRC-TR31 vs SSL-LXA228SRC |